Cosel MGW DC-DC Converter, ±12V dc/ 65mA Output, 9 → 18 V dc Input, 1.56W, PCB Mount, +85°C Max Temp -40°C Min

Номер на артикул на RS: 171-5079Марка: Cosel№ по каталога на производителя: MGW1R51212
brand-logo

Технически документи

Спецификации

Brand

Cosel

Output Voltage

±12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

1.56W

Input Voltage Nominal

12 V dc

Output Current

65mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Package

SIP 6

Isolation Voltage

1kV dc

Length

17mm

Width

8.5mm

Depth

12mm

Series

MGW

Load Regulation

600mV

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

83%

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 11,22

€ 11,22 Всеки (ex VAT)

Cosel MGW DC-DC Converter, ±12V dc/ 65mA Output, 9 → 18 V dc Input, 1.56W, PCB Mount, +85°C Max Temp -40°C Min

€ 11,22

€ 11,22 Всеки (ex VAT)

Cosel MGW DC-DC Converter, ±12V dc/ 65mA Output, 9 → 18 V dc Input, 1.56W, PCB Mount, +85°C Max Temp -40°C Min
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 11,22
5 - 9€ 10,89
10 - 24€ 10,68
25 - 49€ 10,45
50+€ 10,22

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Cosel

Output Voltage

±12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

1.56W

Input Voltage Nominal

12 V dc

Output Current

65mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Package

SIP 6

Isolation Voltage

1kV dc

Length

17mm

Width

8.5mm

Depth

12mm

Series

MGW

Load Regulation

600mV

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

83%

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more