Cosel MGS DC-DC Converter, 3.3V dc/ 1.6A Output, 36 → 76 V dc Input, 5.28W, PCB Mount, +85°C Max Temp -40°C Min

Номер на артикул на RS: 171-4719Марка: Cosel№ по каталога на производителя: MGS6483R3
brand-logo

Технически документи

Спецификации

Brand

Cosel

Output Voltage

3.3V dc

Input Voltage Range

36 → 76 V dc

Power Rating

5.28W

Input Voltage Nominal

48 V dc

Output Current

1.6A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

1kV dc

Length

22mm

Width

9.5mm

Depth

12mm

Series

MGS

Load Regulation

20mV

Minimum Temperature

-40°C

Efficiency

81%

Maximum Temperature

+85°C

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 206,70

€ 206,70 1 Tube of 10 (ex VAT)

Cosel MGS DC-DC Converter, 3.3V dc/ 1.6A Output, 36 → 76 V dc Input, 5.28W, PCB Mount, +85°C Max Temp -40°C Min

€ 206,70

€ 206,70 1 Tube of 10 (ex VAT)

Cosel MGS DC-DC Converter, 3.3V dc/ 1.6A Output, 36 → 76 V dc Input, 5.28W, PCB Mount, +85°C Max Temp -40°C Min
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 206,70
5 - 9€ 200,51
10 - 24€ 196,37
25 - 49€ 192,23
50+€ 188,11

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Cosel

Output Voltage

3.3V dc

Input Voltage Range

36 → 76 V dc

Power Rating

5.28W

Input Voltage Nominal

48 V dc

Output Current

1.6A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

1kV dc

Length

22mm

Width

9.5mm

Depth

12mm

Series

MGS

Load Regulation

20mV

Minimum Temperature

-40°C

Efficiency

81%

Maximum Temperature

+85°C

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more