Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Cosel MGS DC-DC Converter, 12V dc/ 500mA Output, 36 → 76 V dc Input, 6W, PCB Mount, +85°C Max Temp -40°C Min Temp

Номер на артикул на RS: 171-4721Марка: Cosel№ по каталога на производителя: MGS64812
brand-logo

Технически документи

Спецификации

Brand

Cosel

Output Voltage

12V dc

Input Voltage Range

36 → 76 V dc

Power Rating

6W

Input Voltage Nominal

48 V dc

Output Current

500mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

1kV dc

Width

9.5mm

Depth

12mm

Length

22mm

Series

MGS

Load Regulation

48mV

Minimum Temperature

-40°C

Efficiency

89%

Maximum Temperature

+85°C

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 203,91

€ 203,91 1 Tube of 10 (ex VAT)

Cosel MGS DC-DC Converter, 12V dc/ 500mA Output, 36 → 76 V dc Input, 6W, PCB Mount, +85°C Max Temp -40°C Min Temp

€ 203,91

€ 203,91 1 Tube of 10 (ex VAT)

Cosel MGS DC-DC Converter, 12V dc/ 500mA Output, 36 → 76 V dc Input, 6W, PCB Mount, +85°C Max Temp -40°C Min Temp
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 203,91
5 - 9€ 197,79
10 - 24€ 193,71
25 - 49€ 189,64
50+€ 185,56

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Cosel

Output Voltage

12V dc

Input Voltage Range

36 → 76 V dc

Power Rating

6W

Input Voltage Nominal

48 V dc

Output Current

500mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

1kV dc

Width

9.5mm

Depth

12mm

Length

22mm

Series

MGS

Load Regulation

48mV

Minimum Temperature

-40°C

Efficiency

89%

Maximum Temperature

+85°C

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more