Технически документи
Спецификации
Brand
CoselOutput Voltage
12V dc
Input Voltage Range
18 → 36 V dc
Power Rating
6W
Input Voltage Nominal
24 V dc
Output Current
500mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Package
SIP 8
Isolation Voltage
1kV dc
Length
22mm
Width
9.5mm
Depth
12mm
Series
MGS
Load Regulation
48mV
Minimum Temperature
-40°C
Efficiency
89%
Maximum Temperature
+85°C
Страна на произход
Japan
€ 202,96
€ 202,96 1 Tube of 10 (ex VAT)
1
€ 202,96
€ 202,96 1 Tube of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 202,96 |
5 - 9 | € 196,86 |
10 - 24 | € 192,81 |
25 - 49 | € 188,75 |
50+ | € 184,69 |
Технически документи
Спецификации
Brand
CoselOutput Voltage
12V dc
Input Voltage Range
18 → 36 V dc
Power Rating
6W
Input Voltage Nominal
24 V dc
Output Current
500mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Package
SIP 8
Isolation Voltage
1kV dc
Length
22mm
Width
9.5mm
Depth
12mm
Series
MGS
Load Regulation
48mV
Minimum Temperature
-40°C
Efficiency
89%
Maximum Temperature
+85°C
Страна на произход
Japan