Технически документи
Спецификации
Brand
CoselOutput Voltage
12V dc
Input Voltage Range
36 → 76 V dc
Power Rating
1.56W
Input Voltage Nominal
48 V dc
Output Current
130mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Package
SIP 6
Isolation Voltage
1kV dc
Length
17mm
Width
8.5mm
Depth
12mm
Series
MGS
Load Regulation
48mV
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
82%
Страна на произход
Japan
€ 113,50
€ 113,50 1 Tube of 10 (ex VAT)
1
€ 113,50
€ 113,50 1 Tube of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 113,50 |
5 - 9 | € 110,10 |
10 - 24 | € 107,83 |
25 - 49 | € 105,55 |
50+ | € 103,29 |
Технически документи
Спецификации
Brand
CoselOutput Voltage
12V dc
Input Voltage Range
36 → 76 V dc
Power Rating
1.56W
Input Voltage Nominal
48 V dc
Output Current
130mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Package
SIP 6
Isolation Voltage
1kV dc
Length
17mm
Width
8.5mm
Depth
12mm
Series
MGS
Load Regulation
48mV
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
82%
Страна на произход
Japan