Cosel MGS DC-DC Converter, 3.3V dc/ 400mA Output, 4.5 → 9 V dc Input, 1.32W, PCB Mount, +85°C Max Temp -40°C Min

Номер на артикул на RS: 171-4661Марка: Cosel№ по каталога на производителя: MGS1R5053R3
brand-logo

Технически документи

Спецификации

Brand

Cosel

Output Voltage

3.3V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

1.32W

Input Voltage Nominal

5 V dc

Output Current

400mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 6

Isolation Voltage

1kV dc

Width

8.5mm

Depth

12mm

Length

17mm

Series

MGS

Load Regulation

20mV

Minimum Temperature

-40°C

Efficiency

80%

Maximum Temperature

+85°C

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 111,41

€ 111,41 1 Tube of 10 (ex VAT)

Cosel MGS DC-DC Converter, 3.3V dc/ 400mA Output, 4.5 → 9 V dc Input, 1.32W, PCB Mount, +85°C Max Temp -40°C Min

€ 111,41

€ 111,41 1 Tube of 10 (ex VAT)

Cosel MGS DC-DC Converter, 3.3V dc/ 400mA Output, 4.5 → 9 V dc Input, 1.32W, PCB Mount, +85°C Max Temp -40°C Min
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 111,41
5 - 9€ 108,08
10 - 24€ 105,85
25 - 49€ 103,61
50+€ 101,39

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Cosel

Output Voltage

3.3V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

1.32W

Input Voltage Nominal

5 V dc

Output Current

400mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 6

Isolation Voltage

1kV dc

Width

8.5mm

Depth

12mm

Length

17mm

Series

MGS

Load Regulation

20mV

Minimum Temperature

-40°C

Efficiency

80%

Maximum Temperature

+85°C

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more