Cosel MGS DC-DC Converter, 12V dc/ 1.3A Output, 36 → 76 V dc Input, 15.6W, PCB Mount, +85°C Max Temp -40°C Min

Номер на артикул на RS: 130-9371Марка: Cosel№ по каталога на производителя: MGS154812-R
brand-logo

Технически документи

Спецификации

Brand

Cosel

Output Voltage

12V dc

Input Voltage Range

36 → 76 V dc

Power Rating

15.6W

Input Voltage Nominal

48 V dc

Output Current

1.3A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Isolation Voltage

1.5 kV ac, 500V dc

Width

25.4mm

Depth

9.9mm

Length

25.4mm

Series

MGS

Load Regulation

48mV

Minimum Temperature

-40°C

Efficiency

90%

Maximum Temperature

+85°C

Standards Met

CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1

Страна на произход

Japan

Детайли за продукта

MGS Series, On/Off Remote Function

The MGS Series of Cosel DC-DC converters provide a wide input range with high efficiency. The MGS Series from Cosel offer the best quality in DC-DC converters with high reliability and On/Off Remote Function.

Features and Benefits

• Industry Standard 1" X 1"
• Built-in remote ON/OFF
• 6 sided shield
• I/O isolation voltage DC1,500 V (1 min)
• High efficiency by synchronised rectification circuit
• Built-in overcurrent protection circuits (recovers automatically)
• Output voltage adjustability by external variable resistor
• High reliability: no built-in aluminium and tantalum electrolytic capacitor
• 10 Year Warranty

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 19,99

€ 19,99 Всеки (ex VAT)

Cosel MGS DC-DC Converter, 12V dc/ 1.3A Output, 36 → 76 V dc Input, 15.6W, PCB Mount, +85°C Max Temp -40°C Min

€ 19,99

€ 19,99 Всеки (ex VAT)

Cosel MGS DC-DC Converter, 12V dc/ 1.3A Output, 36 → 76 V dc Input, 15.6W, PCB Mount, +85°C Max Temp -40°C Min
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 19,99
5 - 9€ 19,39
10 - 24€ 18,98
25 - 49€ 18,58
50+€ 18,19

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Cosel

Output Voltage

12V dc

Input Voltage Range

36 → 76 V dc

Power Rating

15.6W

Input Voltage Nominal

48 V dc

Output Current

1.3A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Isolation Voltage

1.5 kV ac, 500V dc

Width

25.4mm

Depth

9.9mm

Length

25.4mm

Series

MGS

Load Regulation

48mV

Minimum Temperature

-40°C

Efficiency

90%

Maximum Temperature

+85°C

Standards Met

CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1

Страна на произход

Japan

Детайли за продукта

MGS Series, On/Off Remote Function

The MGS Series of Cosel DC-DC converters provide a wide input range with high efficiency. The MGS Series from Cosel offer the best quality in DC-DC converters with high reliability and On/Off Remote Function.

Features and Benefits

• Industry Standard 1" X 1"
• Built-in remote ON/OFF
• 6 sided shield
• I/O isolation voltage DC1,500 V (1 min)
• High efficiency by synchronised rectification circuit
• Built-in overcurrent protection circuits (recovers automatically)
• Output voltage adjustability by external variable resistor
• High reliability: no built-in aluminium and tantalum electrolytic capacitor
• 10 Year Warranty

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more