Технически документи
Спецификации
Brand
CoselOutput Voltage
15V dc
Input Voltage Range
18 → 36 V dc
Power Rating
10.5W
Input Voltage Nominal
24 V dc
Output Current
700mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Package
SIP 8
Isolation Voltage
1kV dc
Width
9.5mm
Depth
12mm
Length
22mm
Series
MGS
Load Regulation
60mV
Minimum Temperature
-40°C
Efficiency
90%
Maximum Temperature
+85°C
Страна на произход
Japan
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
CoselOutput Voltage
15V dc
Input Voltage Range
18 → 36 V dc
Power Rating
10.5W
Input Voltage Nominal
24 V dc
Output Current
700mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Package
SIP 8
Isolation Voltage
1kV dc
Width
9.5mm
Depth
12mm
Length
22mm
Series
MGS
Load Regulation
60mV
Minimum Temperature
-40°C
Efficiency
90%
Maximum Temperature
+85°C
Страна на произход
Japan