Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Cosel MGF DC-DC Converter, ±12V dc/ 3.4A Output, 18 → 76 V dc Input, 81.6W, PCB Mount, +85°C Max Temp -40°C Min

Номер на артикул на RS: 191-9546Марка: Cosel№ по каталога на производителя: MGFW804812
brand-logo

Технически документи

Спецификации

Brand

Cosel

Output Voltage

±12V dc

Input Voltage Range

18 → 76 V dc

Power Rating

81.6W

Input Voltage Nominal

18 → 76 V dc

Output Current

3.4A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Isolation Voltage

1.5kV dc

Width

50.8mm

Depth

9.9mm

Length

25.4mm

Series

MGF

Load Regulation

600mV

Minimum Temperature

-40°C

Efficiency

94%

Maximum Temperature

+85°C

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 80,46

€ 80,46 Всеки (ex VAT)

Cosel MGF DC-DC Converter, ±12V dc/ 3.4A Output, 18 → 76 V dc Input, 81.6W, PCB Mount, +85°C Max Temp -40°C Min

€ 80,46

€ 80,46 Всеки (ex VAT)

Cosel MGF DC-DC Converter, ±12V dc/ 3.4A Output, 18 → 76 V dc Input, 81.6W, PCB Mount, +85°C Max Temp -40°C Min
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 80,46
5 - 9€ 78,05
10 - 24€ 76,44
25 - 49€ 74,83
50+€ 73,22

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Cosel

Output Voltage

±12V dc

Input Voltage Range

18 → 76 V dc

Power Rating

81.6W

Input Voltage Nominal

18 → 76 V dc

Output Current

3.4A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Isolation Voltage

1.5kV dc

Width

50.8mm

Depth

9.9mm

Length

25.4mm

Series

MGF

Load Regulation

600mV

Minimum Temperature

-40°C

Efficiency

94%

Maximum Temperature

+85°C

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more