Технически документи
Спецификации
Brand
CoselOutput Voltage
±15V dc
Input Voltage Range
18 → 76 V dc
Power Rating
6W
Input Voltage Nominal
48 V dc
Output Current
200mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
2
Package
SIP 8
Isolation Voltage
1kV dc
Width
9.5mm
Depth
12mm
Length
22mm
Series
MGF
Load Regulation
750mV
Minimum Temperature
-40°C
Efficiency
88%
Maximum Temperature
+85°C
Страна на произход
Japan
€ 237,51
€ 237,51 1 Tube of 10 (ex VAT)
1
€ 237,51
€ 237,51 1 Tube of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 237,51 |
5 - 9 | € 230,39 |
10 - 24 | € 225,65 |
25 - 49 | € 220,90 |
50+ | € 216,15 |
Технически документи
Спецификации
Brand
CoselOutput Voltage
±15V dc
Input Voltage Range
18 → 76 V dc
Power Rating
6W
Input Voltage Nominal
48 V dc
Output Current
200mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
2
Package
SIP 8
Isolation Voltage
1kV dc
Width
9.5mm
Depth
12mm
Length
22mm
Series
MGF
Load Regulation
750mV
Minimum Temperature
-40°C
Efficiency
88%
Maximum Temperature
+85°C
Страна на произход
Japan