Cosel MGF DC-DC Converter, ±12V dc/ 130mA Output, 18 → 76 V dc Input, 3.12W, PCB Mount, +85°C Max Temp -40°C Min

Номер на артикул на RS: 171-4844Марка: Cosel№ по каталога на производителя: MGFW34812
brand-logo

Технически документи

Спецификации

Brand

Cosel

Output Voltage

±12V dc

Input Voltage Range

18 → 76 V dc

Power Rating

3.12W

Input Voltage Nominal

48 V dc

Output Current

130mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Package

SIP 6

Isolation Voltage

1kV dc

Width

8.5mm

Depth

12mm

Length

17mm

Series

MGF

Load Regulation

600mV

Minimum Temperature

-40°C

Efficiency

81%

Maximum Temperature

+85°C

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 160,04

€ 160,04 1 Tube of 10 (ex VAT)

Cosel MGF DC-DC Converter, ±12V dc/ 130mA Output, 18 → 76 V dc Input, 3.12W, PCB Mount, +85°C Max Temp -40°C Min

€ 160,04

€ 160,04 1 Tube of 10 (ex VAT)

Cosel MGF DC-DC Converter, ±12V dc/ 130mA Output, 18 → 76 V dc Input, 3.12W, PCB Mount, +85°C Max Temp -40°C Min
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 160,04
5 - 9€ 155,23
10 - 24€ 152,04
25 - 49€ 148,83
50+€ 145,63

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Cosel

Output Voltage

±12V dc

Input Voltage Range

18 → 76 V dc

Power Rating

3.12W

Input Voltage Nominal

48 V dc

Output Current

130mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Package

SIP 6

Isolation Voltage

1kV dc

Width

8.5mm

Depth

12mm

Length

17mm

Series

MGF

Load Regulation

600mV

Minimum Temperature

-40°C

Efficiency

81%

Maximum Temperature

+85°C

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more