Cosel MGF DC-DC Converter, ±15V dc/ 100mA Output, 9 → 36 V dc Input, 3W, PCB Mount, +85°C Max Temp -40°C Min Temp

Номер на артикул на RS: 171-4843Марка: Cosel№ по каталога на производителя: MGFW32415
brand-logo

Технически документи

Спецификации

Brand

Cosel

Output Voltage

±15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

100mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Package

SIP 6

Isolation Voltage

1kV dc

Length

17mm

Width

8.5mm

Depth

12mm

Series

MGF

Load Regulation

750mV

Minimum Temperature

-40°C

Efficiency

82%

Maximum Temperature

+85°C

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 176,85

€ 176,85 1 Tube of 10 (ex VAT)

Cosel MGF DC-DC Converter, ±15V dc/ 100mA Output, 9 → 36 V dc Input, 3W, PCB Mount, +85°C Max Temp -40°C Min Temp

€ 176,85

€ 176,85 1 Tube of 10 (ex VAT)

Cosel MGF DC-DC Converter, ±15V dc/ 100mA Output, 9 → 36 V dc Input, 3W, PCB Mount, +85°C Max Temp -40°C Min Temp
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 176,85
5 - 9€ 171,54
10 - 24€ 168,00
25 - 49€ 164,47
50+€ 160,93

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Cosel

Output Voltage

±15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

100mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Package

SIP 6

Isolation Voltage

1kV dc

Length

17mm

Width

8.5mm

Depth

12mm

Series

MGF

Load Regulation

750mV

Minimum Temperature

-40°C

Efficiency

82%

Maximum Temperature

+85°C

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more