Технически документи
Спецификации
Brand
CoselOutput Voltage
±5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
20W
Input Voltage Nominal
24 V dc
Output Current
2A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
2
Output Voltage Adjustment Range
4.935 → 5.240V
Isolation Voltage
500V dc
Width
50.8mm
Depth
9.9mm
Length
25.4mm
Series
MGFW
Load Regulation
250mV
Minimum Temperature
-40°C
Efficiency
85%
Maximum Temperature
+85°C
Standards Met
CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1
Страна на произход
Japan
Детайли за продукта
MGFW Series, On/Off Remote Function
The MGFW Series of Cosel DC-DC converters provide a wide input range with high efficiency. The MGFW Series from Cosel offer the best quality in DC-DC converters with high reliability and On/Off Remote Function.
Features and Benefits
Industrial Standard SIP6 (MG1R5 / MG3), SIP8 (MG6 / MG10), 1"X1" (MG15), 1"X2" (MG30)
Wide input range DC 9-36 V dc 18-76 (MGFS/MGFW)
High efficiency: synchronised rectification circuit (MGS10 / MGS15 / MGFS15 / MGS30 / MGFS30)
I/O isolation voltage DC1,500 V (1 min)
Built-in overvoltage protection circuits (MG30)
Output voltage adjustability by external variable resistor (MGS15/MGFS15/MGS30/MGFS30)
6 sided shield (MG15/MG30)
High reliability: no built-in aluminium and tantalum electrolytic capacitor
Built-in overcurrent protection circuits (recovers automatically)
Built-in remote ON/OFF (MG6/MG10/MG15/MG30)
10 year Warranty
Cosel Isolated DC-DC Converters
€ 37,82
€ 37,82 Всеки (ex VAT)
1
€ 37,82
€ 37,82 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 37,82 |
5 - 9 | € 36,69 |
10 - 24 | € 35,93 |
25 - 49 | € 35,18 |
50+ | € 34,41 |
Технически документи
Спецификации
Brand
CoselOutput Voltage
±5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
20W
Input Voltage Nominal
24 V dc
Output Current
2A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
2
Output Voltage Adjustment Range
4.935 → 5.240V
Isolation Voltage
500V dc
Width
50.8mm
Depth
9.9mm
Length
25.4mm
Series
MGFW
Load Regulation
250mV
Minimum Temperature
-40°C
Efficiency
85%
Maximum Temperature
+85°C
Standards Met
CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1
Страна на произход
Japan
Детайли за продукта
MGFW Series, On/Off Remote Function
The MGFW Series of Cosel DC-DC converters provide a wide input range with high efficiency. The MGFW Series from Cosel offer the best quality in DC-DC converters with high reliability and On/Off Remote Function.
Features and Benefits
Industrial Standard SIP6 (MG1R5 / MG3), SIP8 (MG6 / MG10), 1"X1" (MG15), 1"X2" (MG30)
Wide input range DC 9-36 V dc 18-76 (MGFS/MGFW)
High efficiency: synchronised rectification circuit (MGS10 / MGS15 / MGFS15 / MGS30 / MGFS30)
I/O isolation voltage DC1,500 V (1 min)
Built-in overvoltage protection circuits (MG30)
Output voltage adjustability by external variable resistor (MGS15/MGFS15/MGS30/MGFS30)
6 sided shield (MG15/MG30)
High reliability: no built-in aluminium and tantalum electrolytic capacitor
Built-in overcurrent protection circuits (recovers automatically)
Built-in remote ON/OFF (MG6/MG10/MG15/MG30)
10 year Warranty