Технически документи
Спецификации
Brand
CoselOutput Voltage
±15V dc
Input Voltage Range
18 → 76 V dc
Power Rating
1.5W
Input Voltage Nominal
48 V dc
Output Current
50mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
2
Package
SIP 6
Isolation Voltage
1kV dc
Width
8.5mm
Depth
12mm
Length
17mm
Series
MGF
Load Regulation
750mV
Minimum Temperature
-40°C
Efficiency
79%
Maximum Temperature
+85°C
Страна на произход
Japan
€ 135,62
€ 135,62 1 Tube of 10 (ex VAT)
1
€ 135,62
€ 135,62 1 Tube of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 135,62 |
5 - 9 | € 131,54 |
10 - 24 | € 128,83 |
25 - 49 | € 126,11 |
50+ | € 123,40 |
Технически документи
Спецификации
Brand
CoselOutput Voltage
±15V dc
Input Voltage Range
18 → 76 V dc
Power Rating
1.5W
Input Voltage Nominal
48 V dc
Output Current
50mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
2
Package
SIP 6
Isolation Voltage
1kV dc
Width
8.5mm
Depth
12mm
Length
17mm
Series
MGF
Load Regulation
750mV
Minimum Temperature
-40°C
Efficiency
79%
Maximum Temperature
+85°C
Страна на произход
Japan