Технически документи
Спецификации
Brand
CoselOutput Voltage
±12V dc
Input Voltage Range
18 → 76 V dc
Power Rating
1.56W
Input Voltage Nominal
48 V dc
Output Current
65mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
2
Package
SIP 6
Isolation Voltage
1kV dc
Length
17mm
Width
8.5mm
Depth
12mm
Series
MGF
Load Regulation
600mV
Minimum Temperature
-40°C
Efficiency
81%
Maximum Temperature
+85°C
Страна на произход
Japan
€ 133,21
€ 133,21 1 Tube of 10 (ex VAT)
1
€ 133,21
€ 133,21 1 Tube of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 133,21 |
5 - 9 | € 129,21 |
10 - 24 | € 126,55 |
25 - 49 | € 123,88 |
50+ | € 121,23 |
Технически документи
Спецификации
Brand
CoselOutput Voltage
±12V dc
Input Voltage Range
18 → 76 V dc
Power Rating
1.56W
Input Voltage Nominal
48 V dc
Output Current
65mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
2
Package
SIP 6
Isolation Voltage
1kV dc
Length
17mm
Width
8.5mm
Depth
12mm
Series
MGF
Load Regulation
600mV
Minimum Temperature
-40°C
Efficiency
81%
Maximum Temperature
+85°C
Страна на произход
Japan