Cosel MGF DC-DC Converter, 3.3V dc/ 18A Output, 9 → 36 V dc Input, 59.4W, PCB Mount, +85°C Max Temp -40°C Min

Номер на артикул на RS: 191-9535Марка: Cosel№ по каталога на производителя: MGFS80243R3
brand-logo

Технически документи

Спецификации

Brand

Cosel

Output Voltage

3.3V dc

Input Voltage Range

9 → 36 V dc

Power Rating

59.4W

Input Voltage Nominal

9 → 36 V dc

Output Current

18A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Isolation Voltage

1.5kV dc

Length

25.4mm

Width

50.8mm

Depth

9.9mm

Series

MGF

Load Regulation

20mV

Standards Met

CE, cRUus, C-UL (CSA62368-1), EN62368-1, UL62368-1

Minimum Temperature

-40°C

Efficiency

92%

Maximum Temperature

+85°C

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 82,68

€ 82,68 Всеки (ex VAT)

Cosel MGF DC-DC Converter, 3.3V dc/ 18A Output, 9 → 36 V dc Input, 59.4W, PCB Mount, +85°C Max Temp -40°C Min

€ 82,68

€ 82,68 Всеки (ex VAT)

Cosel MGF DC-DC Converter, 3.3V dc/ 18A Output, 9 → 36 V dc Input, 59.4W, PCB Mount, +85°C Max Temp -40°C Min
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Cosel

Output Voltage

3.3V dc

Input Voltage Range

9 → 36 V dc

Power Rating

59.4W

Input Voltage Nominal

9 → 36 V dc

Output Current

18A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Isolation Voltage

1.5kV dc

Length

25.4mm

Width

50.8mm

Depth

9.9mm

Series

MGF

Load Regulation

20mV

Standards Met

CE, cRUus, C-UL (CSA62368-1), EN62368-1, UL62368-1

Minimum Temperature

-40°C

Efficiency

92%

Maximum Temperature

+85°C

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more