Cosel MGFS40 DC-DC Converter, 12V dc/ 3.4A Output, 18 → 76 V dc Input, 40.8W, PCB Mount, +85°C Max Temp -40°C

Номер на артикул на RS: 184-6294Марка: Cosel№ по каталога на производителя: MGFS404812
brand-logo

Технически документи

Спецификации

Brand

Cosel

Output Voltage

12V dc

Input Voltage Range

18 → 76 V dc

Power Rating

40.8W

Input Voltage Nominal

48 V dc

Output Current

3.4A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Package

1 x 1 in

Isolation Voltage

1.5kV dc

Length

25.4mm

Width

25.4mm

Depth

9.9mm

Series

MGFS40

Load Regulation

48mV

Efficiency

92%

Maximum Temperature

+85°C

Standards Met

CE, C-UL(CSA62368-1), cURus, ECO, EN62368-1, UL62368-1

Minimum Temperature

-40°C

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 64,61

€ 64,61 Всеки (ex VAT)

Cosel MGFS40 DC-DC Converter, 12V dc/ 3.4A Output, 18 → 76 V dc Input, 40.8W, PCB Mount, +85°C Max Temp -40°C

€ 64,61

€ 64,61 Всеки (ex VAT)

Cosel MGFS40 DC-DC Converter, 12V dc/ 3.4A Output, 18 → 76 V dc Input, 40.8W, PCB Mount, +85°C Max Temp -40°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 64,61
5 - 9€ 62,67
10 - 24€ 61,39
25 - 49€ 60,09
50+€ 58,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Cosel

Output Voltage

12V dc

Input Voltage Range

18 → 76 V dc

Power Rating

40.8W

Input Voltage Nominal

48 V dc

Output Current

3.4A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Package

1 x 1 in

Isolation Voltage

1.5kV dc

Length

25.4mm

Width

25.4mm

Depth

9.9mm

Series

MGFS40

Load Regulation

48mV

Efficiency

92%

Maximum Temperature

+85°C

Standards Met

CE, C-UL(CSA62368-1), cURus, ECO, EN62368-1, UL62368-1

Minimum Temperature

-40°C

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more