Cosel MGFS40 DC-DC Converter, 5V dc/ 8A Output, 9 → 36 V dc Input, 40W, PCB Mount, +85°C Max Temp -40°C Min Temp

Номер на артикул на RS: 184-6288Марка: Cosel№ по каталога на производителя: MGFS402405
brand-logo

Технически документи

Спецификации

Brand

Cosel

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

40W

Input Voltage Nominal

24 V dc

Output Current

8A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Package

1 x 1 in

Isolation Voltage

1.5kV dc

Width

25.4mm

Depth

9.9mm

Length

25.4mm

Series

MGFS40

Load Regulation

20mV

Minimum Temperature

-40°C

Efficiency

91%

Maximum Temperature

+85°C

Standards Met

CE, C-UL(CSA62368-1), cURus, ECO, EN62368-1, UL62368-1

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 64,61

€ 64,61 Всеки (ex VAT)

Cosel MGFS40 DC-DC Converter, 5V dc/ 8A Output, 9 → 36 V dc Input, 40W, PCB Mount, +85°C Max Temp -40°C Min Temp

€ 64,61

€ 64,61 Всеки (ex VAT)

Cosel MGFS40 DC-DC Converter, 5V dc/ 8A Output, 9 → 36 V dc Input, 40W, PCB Mount, +85°C Max Temp -40°C Min Temp
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Cosel

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

40W

Input Voltage Nominal

24 V dc

Output Current

8A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Package

1 x 1 in

Isolation Voltage

1.5kV dc

Width

25.4mm

Depth

9.9mm

Length

25.4mm

Series

MGFS40

Load Regulation

20mV

Minimum Temperature

-40°C

Efficiency

91%

Maximum Temperature

+85°C

Standards Met

CE, C-UL(CSA62368-1), cURus, ECO, EN62368-1, UL62368-1

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more