Технически документи
Спецификации
Brand
CoselOutput Voltage
12V dc
Input Voltage Range
18 → 76 V dc
Power Rating
15.6W
Input Voltage Nominal
48 V dc
Output Current
1.3A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±10%
Isolation Voltage
500V dc
Length
25.4mm
Width
25.4mm
Depth
9.9mm
Series
MGFS
Load Regulation
48mV
Minimum Temperature
-40°C
Efficiency
88%
Maximum Temperature
+85°C
Standards Met
CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1
Страна на произход
Japan
Детайли за продукта
MGFS Series, On/Off Remote Function
The MGFS Series of Cosel DC-DC converters provide a wide input range with high efficiency. The MGFS Series from Cosel offer the best quality in DC-DC converters with high reliability and On/Off Remote Function.
Features and Benefits
Industrial Standard SIP6 (MG1R5 / MG3), SIP8 (MG6 / MG10), 1"X1" (MG15), 1"X2" (MG30)
Wide input range DC 9-36 V dc 18-76 (MGFS/MGFW)
High efficiency: synchronised rectification circuit (MGS10 / MGS15 / MGFS15 / MGS30 / MGFS30)
I/O isolation voltage DC1,500 V (1 min)
Built-in overvoltage protection circuits (MG30)
Output voltage adjustability by external variable resistor (MGS15/MGFS15/MGS30/MGFS30)
6 sided shield (MG15/MG30)
High reliability: no built-in aluminium and tantalum electrolytic capacitor
Built-in overcurrent protection circuits (recovers automatically)
Built-in remote ON/OFF (MG6/MG10/MG15/MG30)
10 year Warranty
Cosel Isolated DC-DC Converters
€ 46,21
€ 46,21 Всеки (ex VAT)
1
€ 46,21
€ 46,21 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 46,21 |
5 - 9 | € 44,83 |
10 - 24 | € 43,92 |
25 - 49 | € 42,98 |
50+ | € 42,06 |
Технически документи
Спецификации
Brand
CoselOutput Voltage
12V dc
Input Voltage Range
18 → 76 V dc
Power Rating
15.6W
Input Voltage Nominal
48 V dc
Output Current
1.3A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±10%
Isolation Voltage
500V dc
Length
25.4mm
Width
25.4mm
Depth
9.9mm
Series
MGFS
Load Regulation
48mV
Minimum Temperature
-40°C
Efficiency
88%
Maximum Temperature
+85°C
Standards Met
CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1
Страна на произход
Japan
Детайли за продукта
MGFS Series, On/Off Remote Function
The MGFS Series of Cosel DC-DC converters provide a wide input range with high efficiency. The MGFS Series from Cosel offer the best quality in DC-DC converters with high reliability and On/Off Remote Function.
Features and Benefits
Industrial Standard SIP6 (MG1R5 / MG3), SIP8 (MG6 / MG10), 1"X1" (MG15), 1"X2" (MG30)
Wide input range DC 9-36 V dc 18-76 (MGFS/MGFW)
High efficiency: synchronised rectification circuit (MGS10 / MGS15 / MGFS15 / MGS30 / MGFS30)
I/O isolation voltage DC1,500 V (1 min)
Built-in overvoltage protection circuits (MG30)
Output voltage adjustability by external variable resistor (MGS15/MGFS15/MGS30/MGFS30)
6 sided shield (MG15/MG30)
High reliability: no built-in aluminium and tantalum electrolytic capacitor
Built-in overcurrent protection circuits (recovers automatically)
Built-in remote ON/OFF (MG6/MG10/MG15/MG30)
10 year Warranty