Cosel MGF DC-DC Converter, 3.3V dc/ 2.6A Output, 9 → 36 V dc Input, 8.58W, PCB Mount, +85°C Max Temp -40°C Min

Номер на артикул на RS: 171-4826Марка: Cosel№ по каталога на производителя: MGFS10243R3
brand-logo

Технически документи

Спецификации

Brand

Cosel

Output Voltage

3.3V dc

Input Voltage Range

9 → 36 V dc

Power Rating

8.58W

Input Voltage Nominal

24 V dc

Output Current

2.6A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

1kV dc

Width

9.5mm

Depth

12mm

Length

22mm

Series

MGF

Load Regulation

20mV

Minimum Temperature

-40°C

Efficiency

86%

Maximum Temperature

+85°C

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 319,44

€ 319,44 1 Tube of 10 (ex VAT)

Cosel MGF DC-DC Converter, 3.3V dc/ 2.6A Output, 9 → 36 V dc Input, 8.58W, PCB Mount, +85°C Max Temp -40°C Min

€ 319,44

€ 319,44 1 Tube of 10 (ex VAT)

Cosel MGF DC-DC Converter, 3.3V dc/ 2.6A Output, 9 → 36 V dc Input, 8.58W, PCB Mount, +85°C Max Temp -40°C Min
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 319,44
5 - 9€ 309,86
10 - 24€ 303,47
25 - 49€ 297,09
50+€ 290,69

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Cosel

Output Voltage

3.3V dc

Input Voltage Range

9 → 36 V dc

Power Rating

8.58W

Input Voltage Nominal

24 V dc

Output Current

2.6A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

1kV dc

Width

9.5mm

Depth

12mm

Length

22mm

Series

MGF

Load Regulation

20mV

Minimum Temperature

-40°C

Efficiency

86%

Maximum Temperature

+85°C

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more