Cosel Switching Power Supply, LMA240F-24-SNHY, 24V dc, 10A, 300W, 1 Output, 85 → 264V ac Input Voltage

Номер на артикул на RS: 131-1952Марка: Cosel№ по каталога на производителя: LMA240F-24-SNHY
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Brand

Cosel

Output Voltage

24V dc

Output Current

10A

Power Rating

300W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

212mm

Width

98mm

Medical Approved

Yes

Depth

59mm

Minimum Temperature

-10°C

Weight

860g

Maximum Temperature

+70°C

Страна на произход

Japan

Детайли за продукта

Cosel LMA Series - Closed Frame

The LMA Series of Cosel Power Supplies. Models come in a various specifications. These power supplies are highly reliable, but the stress to P.C.B, such as twisting or bending may cause defect to the unit, so handle the with care.

Features and Benefits

• Small and compact PCB construction
• Size dimensions compatible with LFA series, global input Rugged PCB type P.S.
• Peak Current Function (Option -H)
• Harmonic attenuator (Complies with IEC61000-3-2 Class A)
• Universal input (AC85 – 264 V)
• Remote ON/OFF control (Optional -R2) reducing standby power
• Built-in inrush current, overcurrent and overvoltage protection circuits
• Built in power factor correction circuitry for decreased AC input capacity
• 5 Year Warranty

Switch Mode - Cosel Closed Frame

Информацията за складовите наличности временно не е налична.

€ 81,64

€ 81,64 Всеки (ex VAT)

Cosel Switching Power Supply, LMA240F-24-SNHY, 24V dc, 10A, 300W, 1 Output, 85 → 264V ac Input Voltage

€ 81,64

€ 81,64 Всеки (ex VAT)

Cosel Switching Power Supply, LMA240F-24-SNHY, 24V dc, 10A, 300W, 1 Output, 85 → 264V ac Input Voltage
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Cosel

Output Voltage

24V dc

Output Current

10A

Power Rating

300W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

212mm

Width

98mm

Medical Approved

Yes

Depth

59mm

Minimum Temperature

-10°C

Weight

860g

Maximum Temperature

+70°C

Страна на произход

Japan

Детайли за продукта

Cosel LMA Series - Closed Frame

The LMA Series of Cosel Power Supplies. Models come in a various specifications. These power supplies are highly reliable, but the stress to P.C.B, such as twisting or bending may cause defect to the unit, so handle the with care.

Features and Benefits

• Small and compact PCB construction
• Size dimensions compatible with LFA series, global input Rugged PCB type P.S.
• Peak Current Function (Option -H)
• Harmonic attenuator (Complies with IEC61000-3-2 Class A)
• Universal input (AC85 – 264 V)
• Remote ON/OFF control (Optional -R2) reducing standby power
• Built-in inrush current, overcurrent and overvoltage protection circuits
• Built in power factor correction circuitry for decreased AC input capacity
• 5 Year Warranty

Switch Mode - Cosel Closed Frame