Технически документи
Спецификации
Brand
CoselOutput Voltage
36V dc
Output Current
2.1A
Power Rating
75.6W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
180mm
Width
60mm
Depth
45mm
Efficiency
84.5%
Weight
440g
Maximum Temperature
+70°C
Minimum Temperature
-10°C
Страна на произход
Japan
Детайли за продукта
Cosel LFA Series - Closed Frame
The LFA Series of Cosel Power Supplies. Models come in a various specifications. These power supplies are highly reliable, but the stress to P.C.B, such as twisting or bending may cause defect to the unit, so handle with care.
Features and Benefits
Rugged PCB type (CEM)
Harmonic attenuator (Complies with IEC61000-3-2)
Universal input voltage (AC85 – 264 V)
Remote ON/OFF (Option)
With chassis and cover
5 Year Warranty
Switch Mode - Cosel Closed Frame
€ 74,56
€ 74,56 Всеки (ex VAT)
1
€ 74,56
€ 74,56 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 74,56 |
5 - 9 | € 72,31 |
10 - 24 | € 70,84 |
25 - 49 | € 69,34 |
50+ | € 67,85 |
Технически документи
Спецификации
Brand
CoselOutput Voltage
36V dc
Output Current
2.1A
Power Rating
75.6W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
180mm
Width
60mm
Depth
45mm
Efficiency
84.5%
Weight
440g
Maximum Temperature
+70°C
Minimum Temperature
-10°C
Страна на произход
Japan
Детайли за продукта
Cosel LFA Series - Closed Frame
The LFA Series of Cosel Power Supplies. Models come in a various specifications. These power supplies are highly reliable, but the stress to P.C.B, such as twisting or bending may cause defect to the unit, so handle with care.
Features and Benefits
Rugged PCB type (CEM)
Harmonic attenuator (Complies with IEC61000-3-2)
Universal input voltage (AC85 – 264 V)
Remote ON/OFF (Option)
With chassis and cover
5 Year Warranty