Cosel Switching Power Supply, LFA75F-24-Y, 24V dc, 3.2A, 76.8W, 1 Output, 85 → 264V ac Input Voltage

Номер на артикул на RS: 131-1382Марка: Cosel№ по каталога на производителя: LFA75F-24-Y
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Brand

Cosel

Output Voltage

24V dc

Output Current

3.2A

Power Rating

76.8W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

150mm

Width

50mm

Depth

30mm

Efficiency

84.5%

Weight

230g

Maximum Temperature

+70°C

Minimum Temperature

-10°C

Страна на произход

Japan

Детайли за продукта

LFA Series

The LFA series of Cosel Power Supplies. Models come in a variety of specifications. All Power supplies are open frame and come with a universal input. These power supplies are highly reliable, but the stress to P.C.B, such as twisting or bending may cause the defect of the unit, so handle the unit with care. 5 Year Warranty

Features and Benefits

• Small and compact PCB construction
• Harmonic attenuator (Complies with IEC61000-3-2)
• Universal input (AC85-264 V)
• Power factor correction (LFA50F-300F)
• Built-in reducing standby power circuit (LFA10F, 15F)

Standards

UL60950-1, C-UL (CSA60950-1) recognized, EN60950-1 approved, Complies with DEN-AN

Switch Mode Cosel Open Frame

Може да се интересувате от

€ 66,21

€ 66,21 Всеки (ex VAT)

Cosel Switching Power Supply, LFA75F-24-Y, 24V dc, 3.2A, 76.8W, 1 Output, 85 → 264V ac Input Voltage

€ 66,21

€ 66,21 Всеки (ex VAT)

Cosel Switching Power Supply, LFA75F-24-Y, 24V dc, 3.2A, 76.8W, 1 Output, 85 → 264V ac Input Voltage

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 66,21
5 - 9€ 64,23
10 - 24€ 62,90
25 - 49€ 61,57
50+€ 60,26
Може да се интересувате от

Технически документи

Спецификации

Brand

Cosel

Output Voltage

24V dc

Output Current

3.2A

Power Rating

76.8W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

150mm

Width

50mm

Depth

30mm

Efficiency

84.5%

Weight

230g

Maximum Temperature

+70°C

Minimum Temperature

-10°C

Страна на произход

Japan

Детайли за продукта

LFA Series

The LFA series of Cosel Power Supplies. Models come in a variety of specifications. All Power supplies are open frame and come with a universal input. These power supplies are highly reliable, but the stress to P.C.B, such as twisting or bending may cause the defect of the unit, so handle the unit with care. 5 Year Warranty

Features and Benefits

• Small and compact PCB construction
• Harmonic attenuator (Complies with IEC61000-3-2)
• Universal input (AC85-264 V)
• Power factor correction (LFA50F-300F)
• Built-in reducing standby power circuit (LFA10F, 15F)

Standards

UL60950-1, C-UL (CSA60950-1) recognized, EN60950-1 approved, Complies with DEN-AN

Switch Mode Cosel Open Frame

Може да се интересувате от