Cosel Switching Power Supply, LFA50F-5-SNY, 5V dc, 10A, 50W, 1 Output, 85 → 264V ac Input Voltage

Номер на артикул на RS: 131-1709Марка: Cosel№ по каталога на производителя: LFA50F-5-SNY
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Brand

Cosel

Output Voltage

5V dc

Output Current

10A

Power Rating

50W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

162mm

Width

60mm

Depth

36mm

Efficiency

79%

Minimum Temperature

-10°C

Weight

325g

Maximum Temperature

+70°C

Страна на произход

Japan

Детайли за продукта

Cosel LFA Series - Closed Frame

The LFA Series of Cosel Power Supplies. Models come in a various specifications. These power supplies are highly reliable, but the stress to P.C.B, such as twisting or bending may cause defect to the unit, so handle with care.

Features and Benefits

• Rugged PCB type (CEM)
• Harmonic attenuator (Complies with IEC61000-3-2)
• Universal input voltage (AC85 – 264 V)
• Remote ON/OFF (Option)
• With chassis and cover
• 5 Year Warranty

Switch Mode - Cosel Closed Frame

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 59,71

€ 59,71 Всеки (ex VAT)

Cosel Switching Power Supply, LFA50F-5-SNY, 5V dc, 10A, 50W, 1 Output, 85 → 264V ac Input Voltage

€ 59,71

€ 59,71 Всеки (ex VAT)

Cosel Switching Power Supply, LFA50F-5-SNY, 5V dc, 10A, 50W, 1 Output, 85 → 264V ac Input Voltage
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 59,71
5 - 9€ 57,93
10 - 24€ 56,73
25 - 49€ 55,54
50+€ 54,34
Може да се интересувате от

Технически документи

Спецификации

Brand

Cosel

Output Voltage

5V dc

Output Current

10A

Power Rating

50W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

162mm

Width

60mm

Depth

36mm

Efficiency

79%

Minimum Temperature

-10°C

Weight

325g

Maximum Temperature

+70°C

Страна на произход

Japan

Детайли за продукта

Cosel LFA Series - Closed Frame

The LFA Series of Cosel Power Supplies. Models come in a various specifications. These power supplies are highly reliable, but the stress to P.C.B, such as twisting or bending may cause defect to the unit, so handle with care.

Features and Benefits

• Rugged PCB type (CEM)
• Harmonic attenuator (Complies with IEC61000-3-2)
• Universal input voltage (AC85 – 264 V)
• Remote ON/OFF (Option)
• With chassis and cover
• 5 Year Warranty

Switch Mode - Cosel Closed Frame

Може да се интересувате от