Cosel DBS DC-DC Converter, 36V dc/ 19.5A Output, 200 → 400 V dc Input, 702W, PCB Mount, +100°C Max Temp -40°C

Номер на артикул на RS: 132-5423Марка: Cosel№ по каталога на производителя: DBS700B36
brand-logo

Технически документи

Спецификации

Brand

Cosel

Output Voltage

36V dc

Input Voltage Range

200 → 400 V dc

Power Rating

702W

Input Voltage Nominal

280 V dc

Output Current

19.5A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

34.92 → 37.08V

Isolation Voltage

3 kV ac, 500V dc

Width

61mm

Depth

12.7mm

Length

116.8mm

Series

DBS

Load Regulation

200mV

Minimum Temperature

-40°C

Efficiency

90%

Maximum Temperature

+100°C

Standards Met

CE, cUL, cULus Recognised, EN 50178, EN 60950-1, UL 60950-1

Страна на произход

Japan

Детайли за продукта

DBS Series

The Cosel DBS series of DC-DC converters offer a wide range of power ratings and output voltages making them versatile and suitable for many applications. Extra features include remote sensing, remote on/off, overcurrent and overvoltage protection; ideal for distributed power systems.

Features and Benefits

• Thin and small in size
• Built-in overcurrent, overvoltage and thermal protection circuits
• Built-in remote ON/OFF (On both side of input and output)
• Inverter operating monitoring (IOG)
• Mounting hole (M3 tapped)
• N+1 redundant operation

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 306,78

€ 306,78 Всеки (ex VAT)

Cosel DBS DC-DC Converter, 36V dc/ 19.5A Output, 200 → 400 V dc Input, 702W, PCB Mount, +100°C Max Temp -40°C

€ 306,78

€ 306,78 Всеки (ex VAT)

Cosel DBS DC-DC Converter, 36V dc/ 19.5A Output, 200 → 400 V dc Input, 702W, PCB Mount, +100°C Max Temp -40°C

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 306,78
5 - 9€ 297,59
10 - 24€ 291,45
25 - 49€ 285,32
50+€ 279,18

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Cosel

Output Voltage

36V dc

Input Voltage Range

200 → 400 V dc

Power Rating

702W

Input Voltage Nominal

280 V dc

Output Current

19.5A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

34.92 → 37.08V

Isolation Voltage

3 kV ac, 500V dc

Width

61mm

Depth

12.7mm

Length

116.8mm

Series

DBS

Load Regulation

200mV

Minimum Temperature

-40°C

Efficiency

90%

Maximum Temperature

+100°C

Standards Met

CE, cUL, cULus Recognised, EN 50178, EN 60950-1, UL 60950-1

Страна на произход

Japan

Детайли за продукта

DBS Series

The Cosel DBS series of DC-DC converters offer a wide range of power ratings and output voltages making them versatile and suitable for many applications. Extra features include remote sensing, remote on/off, overcurrent and overvoltage protection; ideal for distributed power systems.

Features and Benefits

• Thin and small in size
• Built-in overcurrent, overvoltage and thermal protection circuits
• Built-in remote ON/OFF (On both side of input and output)
• Inverter operating monitoring (IOG)
• Mounting hole (M3 tapped)
• N+1 redundant operation

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more