Технически документи
Спецификации
Brand
CoselOutput Voltage
5V dc
Input Voltage Range
200 → 400 V dc
Power Rating
400W
Input Voltage Nominal
280 V dc
Output Current
80A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
4.9 → 5.2V
Isolation Voltage
3 kV ac, 500V dc
Length
116.8mm
Width
61mm
Depth
12.7mm
Series
DBS
Load Regulation
40mV
Minimum Temperature
-20°C
Efficiency
83%
Maximum Temperature
+85°C
Standards Met
CE, cUL, cULus Recognised, EN 50178 Complies with DEN-AN & IEC 60950-1, EN 60950-1, UL 60950-1
Страна на произход
Japan
Детайли за продукта
DBS Series
The Cosel DBS series of DC-DC converters offer a wide range of power ratings and output voltages making them versatile and suitable for many applications. Extra features include remote sensing, remote on/off, overcurrent and overvoltage protection; ideal for distributed power systems.
Features and Benefits
Thin and small in size
Built-in overcurrent, overvoltage and thermal protection circuits
Built-in remote ON/OFF (On both side of input and output)
Inverter operating monitoring (IOG)
Mounting hole (M3 tapped)
N+1 redundant operation
Cosel Isolated DC-DC Converters
€ 230,11
€ 230,11 Всеки (ex VAT)
1
€ 230,11
€ 230,11 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 230,11 |
5 - 9 | € 223,21 |
10 - 24 | € 218,61 |
25 - 49 | € 214,01 |
50+ | € 209,40 |
Технически документи
Спецификации
Brand
CoselOutput Voltage
5V dc
Input Voltage Range
200 → 400 V dc
Power Rating
400W
Input Voltage Nominal
280 V dc
Output Current
80A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
4.9 → 5.2V
Isolation Voltage
3 kV ac, 500V dc
Length
116.8mm
Width
61mm
Depth
12.7mm
Series
DBS
Load Regulation
40mV
Minimum Temperature
-20°C
Efficiency
83%
Maximum Temperature
+85°C
Standards Met
CE, cUL, cULus Recognised, EN 50178 Complies with DEN-AN & IEC 60950-1, EN 60950-1, UL 60950-1
Страна на произход
Japan
Детайли за продукта
DBS Series
The Cosel DBS series of DC-DC converters offer a wide range of power ratings and output voltages making them versatile and suitable for many applications. Extra features include remote sensing, remote on/off, overcurrent and overvoltage protection; ideal for distributed power systems.
Features and Benefits
Thin and small in size
Built-in overcurrent, overvoltage and thermal protection circuits
Built-in remote ON/OFF (On both side of input and output)
Inverter operating monitoring (IOG)
Mounting hole (M3 tapped)
N+1 redundant operation