Технически документи
Спецификации
Brand
CoselOutput Voltage
50V dc
Input Voltage Range
36 → 76 V dc
Power Rating
250W
Input Voltage Nominal
48 V dc
Output Current
5A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
45 → 55V
Isolation Voltage
1.5 kV dc, 500V ac
Length
57.9mm
Width
22.76mm
Depth
10.5mm
Series
CQHS
Load Regulation
100mV
Minimum Temperature
-40°C
Efficiency
94%
Maximum Temperature
+85°C
Standards Met
CE, CSA 60950-1, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1
Страна на произход
Japan
Детайли за продукта
CQHS Series - Open Frame
The CQHS Series of Cosel Power Supplies come in a variety of specifications. All Power supplies are open frame, come with a universal input and are highly reliable.
Features and Benefits
Standard-size DC-DC Converter, "BRICK SIZE" for the Telecommunications Market
Highly efficient
Built-in overcurrent, overvoltage and thermal protection circuits
High density
Built-in remote On/Off
Highly reliable: no built-in aluminium and tantalum electrolytic capacitor
5 Year Warranty
Switch Mode Cosel Open Frame
€ 136,69
€ 136,69 Всеки (ex VAT)
1
€ 136,69
€ 136,69 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 136,69 |
5 - 9 | € 132,59 |
10 - 24 | € 129,85 |
25 - 49 | € 127,13 |
50+ | € 124,38 |
Технически документи
Спецификации
Brand
CoselOutput Voltage
50V dc
Input Voltage Range
36 → 76 V dc
Power Rating
250W
Input Voltage Nominal
48 V dc
Output Current
5A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
45 → 55V
Isolation Voltage
1.5 kV dc, 500V ac
Length
57.9mm
Width
22.76mm
Depth
10.5mm
Series
CQHS
Load Regulation
100mV
Minimum Temperature
-40°C
Efficiency
94%
Maximum Temperature
+85°C
Standards Met
CE, CSA 60950-1, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1
Страна на произход
Japan
Детайли за продукта
CQHS Series - Open Frame
The CQHS Series of Cosel Power Supplies come in a variety of specifications. All Power supplies are open frame, come with a universal input and are highly reliable.
Features and Benefits
Standard-size DC-DC Converter, "BRICK SIZE" for the Telecommunications Market
Highly efficient
Built-in overcurrent, overvoltage and thermal protection circuits
High density
Built-in remote On/Off
Highly reliable: no built-in aluminium and tantalum electrolytic capacitor
5 Year Warranty