Технически документи
Спецификации
Brand
CoselOutput Voltage
12V dc
Input Voltage Range
18 → 36 V dc
Power Rating
318W
Input Voltage Nominal
24 V dc
Output Current
26.5A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
-20 %, +10%
Package
DIP
Isolation Voltage
500V dc
Width
9.5mm
Depth
36.8mm
Length
58.4mm
Series
CHS
Load Regulation
24mV
Minimum Temperature
-40°C
Efficiency
93.5%
Maximum Temperature
+85°C
Standards Met
C-UL (CSA60950-1), EN60950-1, UL60950-1
Страна на произход
Japan
€ 106,20
€ 106,20 Всеки (ex VAT)
1
€ 106,20
€ 106,20 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 106,20 |
5 - 9 | € 103,02 |
10 - 24 | € 100,90 |
25 - 49 | € 98,77 |
50+ | € 96,63 |
Технически документи
Спецификации
Brand
CoselOutput Voltage
12V dc
Input Voltage Range
18 → 36 V dc
Power Rating
318W
Input Voltage Nominal
24 V dc
Output Current
26.5A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
-20 %, +10%
Package
DIP
Isolation Voltage
500V dc
Width
9.5mm
Depth
36.8mm
Length
58.4mm
Series
CHS
Load Regulation
24mV
Minimum Temperature
-40°C
Efficiency
93.5%
Maximum Temperature
+85°C
Standards Met
C-UL (CSA60950-1), EN60950-1, UL60950-1
Страна на произход
Japan