Технически документи
Спецификации
Brand
CorregeSensor Type
PT100
Probe Length
150/70mm
Probe Diameter
5mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+250°C
Termination Type
Cable
Cable Length
3m
Probe Material
Inox 316L
Process Connection
Probe
Number Of Wires
3
Accuracy
Classe B
Страна на произход
France
Детайли за продукта
Pt100 straight or angled fixing probes
Temperature probes with 1 or 2 Pt 100, Class B.
316 stainless steel straight or angled handle.
3-metre PTFE / PTFE connectioncable.
Output protected by stainless steel hose.
€ 111,24
€ 111,24 Всеки (ex VAT)
1
€ 111,24
€ 111,24 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 111,24 |
5+ | € 106,68 |
Технически документи
Спецификации
Brand
CorregeSensor Type
PT100
Probe Length
150/70mm
Probe Diameter
5mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+250°C
Termination Type
Cable
Cable Length
3m
Probe Material
Inox 316L
Process Connection
Probe
Number Of Wires
3
Accuracy
Classe B
Страна на произход
France
Детайли за продукта
Pt100 straight or angled fixing probes
Temperature probes with 1 or 2 Pt 100, Class B.
316 stainless steel straight or angled handle.
3-metre PTFE / PTFE connectioncable.
Output protected by stainless steel hose.