Технически документи
Спецификации
Brand
CorregeSensor Type
PT100
Probe Length
200mm
Probe Diameter
6mm
Minimum Temperature Sensed
0°C
Maximum Temperature Sensed
+450°C
Termination Type
Connection Head
Probe Material
Inox 316L
Process Connection
Probe
Cable Entry Size
M20
Number Of Wires
3
Accuracy
Classe A
Страна на произход
Germany
Детайли за продукта
Pt 100 temperature probes with head output, socket mounted
Pt 100 temperature probes with head output for the food processing industry.
Compound connection head and terminals screwed onto the head.
Mounted via sliding connector or using a thermowell.
Class A as per NFC 42330.
€ 35,35
€ 35,35 Всеки (ex VAT)
1
€ 35,35
€ 35,35 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
CorregeSensor Type
PT100
Probe Length
200mm
Probe Diameter
6mm
Minimum Temperature Sensed
0°C
Maximum Temperature Sensed
+450°C
Termination Type
Connection Head
Probe Material
Inox 316L
Process Connection
Probe
Cable Entry Size
M20
Number Of Wires
3
Accuracy
Classe A
Страна на произход
Germany
Детайли за продукта
Pt 100 temperature probes with head output, socket mounted
Pt 100 temperature probes with head output for the food processing industry.
Compound connection head and terminals screwed onto the head.
Mounted via sliding connector or using a thermowell.
Class A as per NFC 42330.