Технически документи
Спецификации
Brand
CorregeSensor Type
PT1000
Probe Length
35mm
Probe Diameter
6mm
Minimum Temperature Sensed
-20°C
Maximum Temperature Sensed
+100°C
Termination Type
Cable
Cable Length
2m
Probe Material
Thermoplastic Polyamide
Process Connection
Probe
Number Of Wires
2
Accuracy
Classe A
Страна на произход
France
Детайли за продукта
PT1000Ω encapsulated temperature sensor
Temperature probe 1 x Pt1000 Ω - Class A
2-wire assembly
Moulded tip Ø 6 mm, length 35 mm.
PVC / PVC insulated 2-conductor cable, length 2000 mm.
€ 35,12
€ 35,12 Всеки (ex VAT)
1
€ 35,12
€ 35,12 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 2 | € 35,12 |
3+ | € 33,68 |
Технически документи
Спецификации
Brand
CorregeSensor Type
PT1000
Probe Length
35mm
Probe Diameter
6mm
Minimum Temperature Sensed
-20°C
Maximum Temperature Sensed
+100°C
Termination Type
Cable
Cable Length
2m
Probe Material
Thermoplastic Polyamide
Process Connection
Probe
Number Of Wires
2
Accuracy
Classe A
Страна на произход
France
Детайли за продукта
PT1000Ω encapsulated temperature sensor
Temperature probe 1 x Pt1000 Ω - Class A
2-wire assembly
Moulded tip Ø 6 mm, length 35 mm.
PVC / PVC insulated 2-conductor cable, length 2000 mm.