Cornell-Dubilier 330μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - SLPX331M250A3P3

Технически документи
Спецификации
Brand
Cornell-DubilierCapacitance
330µF
Voltage
250V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
22 (Dia.) x 30mm
Height
30mm
Minimum Operating Temperature
-40°C
Diameter
22mm
Maximum Operating Temperature
+85°C
Lead Pitch
10mm
Lifetime
3000h
Equivalent Series Resistance
452mΩ
Series
SLPX
Ripple Current
2.44A
Leakage Current
<=3√CV μA @ 5 min
Tolerance
±20%
Страна на произход
China
Детайли за продукта
Cornell-Dubilier SLPX Series
Cornell-Dubilier SLPX series snap-In aluminium electrolytic capacitors are general purpose small cased capacitors that offer high ripple current and wide temperature range. The SLPX series is designed for DC filtering and power supply applications where long life and high ripple capability are needed.
Features and Benefits:
3000 h ripple load life at rated voltage
Small case size with high capacitance
Suitable for switching power supplies
10 mm lead spacing
High ripple current
Cost effective
22 mm to 35 mm diameter
€ 3,41
€ 3,41 Всеки (ex VAT)
Стандарт
1
€ 3,41
€ 3,41 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 3,41 |
10 - 49 | € 2,76 |
50 - 99 | € 2,48 |
100+ | € 1,87 |
Технически документи
Спецификации
Brand
Cornell-DubilierCapacitance
330µF
Voltage
250V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
22 (Dia.) x 30mm
Height
30mm
Minimum Operating Temperature
-40°C
Diameter
22mm
Maximum Operating Temperature
+85°C
Lead Pitch
10mm
Lifetime
3000h
Equivalent Series Resistance
452mΩ
Series
SLPX
Ripple Current
2.44A
Leakage Current
<=3√CV μA @ 5 min
Tolerance
±20%
Страна на произход
China
Детайли за продукта
Cornell-Dubilier SLPX Series
Cornell-Dubilier SLPX series snap-In aluminium electrolytic capacitors are general purpose small cased capacitors that offer high ripple current and wide temperature range. The SLPX series is designed for DC filtering and power supply applications where long life and high ripple capability are needed.
Features and Benefits:
3000 h ripple load life at rated voltage
Small case size with high capacitance
Suitable for switching power supplies
10 mm lead spacing
High ripple current
Cost effective
22 mm to 35 mm diameter