Cornell-Dubilier 1nF Mica Capacitor 500V dc ±1% Tolerance, CD19

Технически документи
Спецификации
Brand
Cornell-DubilierSeries
CD19
Capacitance
1nF
Voltage
500V dc
Tolerance
±1%
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Dielectric Material Family
Mica
Terminal Type
Radial
Capacitor Family
Mica
Детайли за продукта
Cornell-Dubilier CD19 Series
Cornell-Dubilier CD19 series resin dipped radial mica capacitors offer stable capacitance over a wide temperature range. The CD19 series dipped silvered mica capacitors are designed for timing and close tolerance applications.
Features and Benefits:
High temperature
Non-flammable
High reliability
Case Material: Epoxy
Rated Voltage 100 Vdc to 2500 Vdc
Radial Dipped
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Cornell-DubilierSeries
CD19
Capacitance
1nF
Voltage
500V dc
Tolerance
±1%
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Dielectric Material Family
Mica
Terminal Type
Radial
Capacitor Family
Mica
Детайли за продукта
Cornell-Dubilier CD19 Series
Cornell-Dubilier CD19 series resin dipped radial mica capacitors offer stable capacitance over a wide temperature range. The CD19 series dipped silvered mica capacitors are designed for timing and close tolerance applications.
Features and Benefits:
High temperature
Non-flammable
High reliability
Case Material: Epoxy
Rated Voltage 100 Vdc to 2500 Vdc