Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Cornell-Dubilier 27pF Mica Capacitor 500V dc ±5% Tolerance, CD15

Номер на артикул на RS: 871-3094Марка: Cornell-Dubilier№ по каталога на производителя: CD15ED270JO3F
brand-logo

Технически документи

Спецификации

Series

CD15

Capacitance

27pF

Voltage

500V dc

Dimensions

11.4 x 4.3 x 9.1mm

Lead Pitch

5.9mm

Tolerance

±5%

Depth

4.3mm

Height

9.1mm

Length

11.4mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Dielectric Material Family

Mica

Terminal Type

Radial

Страна на произход

Mexico

Детайли за продукта

CD15 series

Standard range of resin dipped radial MICA capacitors. This series features excellent stability for timing and close tolerance applications

Features and Benefits:
High temperature
Non-flammable
High reliability
Case Material: Epoxy
Rated Voltage 100 Vdc to 2500 Vdc

Radial Dipped

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 27pF Mica Capacitor 500V dc ±0.5pF Tolerance Radial
€ 4,494Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Cornell-Dubilier 27pF Mica Capacitor 500V dc ±5% Tolerance, CD15

P.O.A.

Each (In a Pack of 50) (ex VAT)

Cornell-Dubilier 27pF Mica Capacitor 500V dc ±5% Tolerance, CD15
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 27pF Mica Capacitor 500V dc ±0.5pF Tolerance Radial
€ 4,494Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Series

CD15

Capacitance

27pF

Voltage

500V dc

Dimensions

11.4 x 4.3 x 9.1mm

Lead Pitch

5.9mm

Tolerance

±5%

Depth

4.3mm

Height

9.1mm

Length

11.4mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Dielectric Material Family

Mica

Terminal Type

Radial

Страна на произход

Mexico

Детайли за продукта

CD15 series

Standard range of resin dipped radial MICA capacitors. This series features excellent stability for timing and close tolerance applications

Features and Benefits:
High temperature
Non-flammable
High reliability
Case Material: Epoxy
Rated Voltage 100 Vdc to 2500 Vdc

Radial Dipped

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 27pF Mica Capacitor 500V dc ±0.5pF Tolerance Radial
€ 4,494Each (In a Pack of 5) (ex VAT)