Cornell-Dubilier 940C Polypropylene Film Capacitor, 1 kV dc, 500 V ac, ±10%, 220nF, Through Hole

Номер на артикул на RS: 871-7034Марка: Cornell-Dubilier№ по каталога на производителя: 940C10P22K-F
brand-logo

Технически документи

Спецификации

Capacitance

220nF

Voltage

1 kV dc, 500 V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

940C

Length

34mm

Lead Length

41mm

Equivalent Series Resistance

7mΩ

Dimensions

17.5 x 34mm

Dielectric

Polypropylene

Terminal Type

Axial

Lead Diameter

1mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Детайли за продукта

Cornell-Dubilier 940C Series

Cornell Dubilier 940C series axial leaded film capacitors have polypropylene film and dual metallised electrodes for both self-healing properties and high peak current carrying capability. The 940C series features low ESR characteristics, excellent high frequency and high voltage capabilities.

Low ESR
High voltage
High pulse current
Self-healing

Axial 105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Cornell-Dubilier 940C Polypropylene Film Capacitor, 1 kV dc, 500 V ac, ±10%, 220nF, Through Hole

P.O.A.

Cornell-Dubilier 940C Polypropylene Film Capacitor, 1 kV dc, 500 V ac, ±10%, 220nF, Through Hole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Capacitance

220nF

Voltage

1 kV dc, 500 V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

940C

Length

34mm

Lead Length

41mm

Equivalent Series Resistance

7mΩ

Dimensions

17.5 x 34mm

Dielectric

Polypropylene

Terminal Type

Axial

Lead Diameter

1mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Детайли за продукта

Cornell-Dubilier 940C Series

Cornell Dubilier 940C series axial leaded film capacitors have polypropylene film and dual metallised electrodes for both self-healing properties and high peak current carrying capability. The 940C series features low ESR characteristics, excellent high frequency and high voltage capabilities.

Low ESR
High voltage
High pulse current
Self-healing

Axial 105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от