Cooper Bussmann 60A Surface Mount Class T Fuse Block, 300V ac/dc

Номер на артикул на RS: 848-2848Марка: Cooper Bussmann№ по каталога на производителя: T30060-2CRBS
brand-logo

Технически документи

Спецификации

Fuse Type

Class T

Number of Fuses

2

Current Rating

60A

Voltage Rating

300V ac/dc

Mounting Style

Surface Mount

Body Material

Thermoplastic

Страна на произход

Mexico

Детайли за продукта

Cooper Bussmann Fuseblock - T300 Series

Professional range of Cooper Bussmann fuseblocks from the T300 series. The fuseblocks are for use with Class T fuses.

Glass polyester

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Cooper Bussmann 60A Surface Mount Class T Fuse Block, 300V ac/dc

P.O.A.

Cooper Bussmann 60A Surface Mount Class T Fuse Block, 300V ac/dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Fuse Type

Class T

Number of Fuses

2

Current Rating

60A

Voltage Rating

300V ac/dc

Mounting Style

Surface Mount

Body Material

Thermoplastic

Страна на произход

Mexico

Детайли за продукта

Cooper Bussmann Fuseblock - T300 Series

Professional range of Cooper Bussmann fuseblocks from the T300 series. The fuseblocks are for use with Class T fuses.

Glass polyester

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Може да се интересувате от