Технически документи
Спецификации
Brand
Cooper BussmannCurrent Rating
30A
Fuse Size
14 x 51mm
Fuse Speed
T
Voltage Rating
600V ac
Series
NOS
Страна на произход
Mexico
Детайли за продукта
Cooper Bussmann Fuses - NOS Series
Professional range of Cooper Bussmann fuses from the NOS and CGL series. The fuses are designed to protect lighting, heating and any other circuits not subject to temporary surges.
Termination Type - Bolt Down or Clip
Mounting Style - Holder or Stud available
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Cooper BussmannCurrent Rating
30A
Fuse Size
14 x 51mm
Fuse Speed
T
Voltage Rating
600V ac
Series
NOS
Страна на произход
Mexico
Детайли за продукта
Cooper Bussmann Fuses - NOS Series
Professional range of Cooper Bussmann fuses from the NOS and CGL series. The fuses are designed to protect lighting, heating and any other circuits not subject to temporary surges.
Termination Type - Bolt Down or Clip
Mounting Style - Holder or Stud available