Eaton Bussmann Series Panel Mount Fuse Holder, 1P, 250V

Номер на артикул на RS: 852-7392Марка: Cooper Bussmann№ по каталога на производителя: HKP-1K0960
brand-logo

Технически документи

Спецификации

Voltage Rating

250V

Number of Poles

1

Series

HKP

Compatible Fuse Diameter

6.3mm

Contact Material

Tin Plated Brass

Terminal Type

Quick Connect

Compatible Fuse Length

32mm

Standards Met

UL Recognized CE, UL Recognized CSA Class 6225-01, UL Recognized File 47235, UL Recognized File E14853, UL Recognized IZLT2

Cap Style

Manual

Страна на произход

United States

Детайли за продукта

Eaton Bussmann Panel Mount Fuse Holder - HKP Series

The HKP range of fuse holders from Eaton Bussmann are a panel mount fuse holder for 1/4" x 1-1/4" cartridge or ferrule fuses. They are made for panels up to 5/16” (7.9 mm) thick. A military version of this fuse holder is available. This fuse holder is an RoHS-compliant fuse accessory.

Features and Benefits

• For 1⁄4" x 1 1⁄4" (6.3 mm x 32 mm) fuses
• Panel mount - maximum panel thickness 5⁄16" (7.9 mm) thick
• Bayonet-type knob
• Vibration resistant
• Military version is designated FHN26G1
• Standard plastic nut
• Optional metal nut
• Cap – 9435-1/2
• Neoprene washer – 9732

Approvals

• UL Recognized: IZLT2, E14853
• CSA Component Acceptance: Class 6225-01, File 47235
• CE (HKP, HKP-L, HKP-W, HKP-OO)

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 100) (ex VAT)

Eaton Bussmann Series Panel Mount Fuse Holder, 1P, 250V

P.O.A.

Each (In a Pack of 100) (ex VAT)

Eaton Bussmann Series Panel Mount Fuse Holder, 1P, 250V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Voltage Rating

250V

Number of Poles

1

Series

HKP

Compatible Fuse Diameter

6.3mm

Contact Material

Tin Plated Brass

Terminal Type

Quick Connect

Compatible Fuse Length

32mm

Standards Met

UL Recognized CE, UL Recognized CSA Class 6225-01, UL Recognized File 47235, UL Recognized File E14853, UL Recognized IZLT2

Cap Style

Manual

Страна на произход

United States

Детайли за продукта

Eaton Bussmann Panel Mount Fuse Holder - HKP Series

The HKP range of fuse holders from Eaton Bussmann are a panel mount fuse holder for 1/4" x 1-1/4" cartridge or ferrule fuses. They are made for panels up to 5/16” (7.9 mm) thick. A military version of this fuse holder is available. This fuse holder is an RoHS-compliant fuse accessory.

Features and Benefits

• For 1⁄4" x 1 1⁄4" (6.3 mm x 32 mm) fuses
• Panel mount - maximum panel thickness 5⁄16" (7.9 mm) thick
• Bayonet-type knob
• Vibration resistant
• Military version is designated FHN26G1
• Standard plastic nut
• Optional metal nut
• Cap – 9435-1/2
• Neoprene washer – 9732

Approvals

• UL Recognized: IZLT2, E14853
• CSA Component Acceptance: Class 6225-01, File 47235
• CE (HKP, HKP-L, HKP-W, HKP-OO)

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Може да се интересувате от