Технически документи
Спецификации
Brand
Cooper BussmannCurrent Rating
125A
Fuse Size
38 x 180mm
Fuse Speed
T
Voltage Rating
250V ac
Series
F20BR
Страна на произход
Mexico
Детайли за продукта
Military Standard 38.1 x 180.98mm - F20BR Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Cooper BussmannCurrent Rating
125A
Fuse Size
38 x 180mm
Fuse Speed
T
Voltage Rating
250V ac
Series
F20BR
Страна на произход
Mexico
Детайли за продукта
Military Standard 38.1 x 180.98mm - F20BR Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available