Cooper Bussmann 12A T Cartridge Fuse, 14 x 51mm

Номер на артикул на RS: 849-4737Марка: Cooper Bussmann№ по каталога на производителя: F15BR250V12AS
brand-logo

Технически документи

Спецификации

Current Rating

12A

Fuse Size

14 x 51mm

Fuse Speed

T

Voltage Rating

250V ac

Series

F15BR

Страна на произход

Mexico

Детайли за продукта

Military Standard 14 x 50mm - F15BR Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

Може да се интересувате от
Eaton MCB Enclosure for Use with CI-K Series
€ 49,76Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Cooper Bussmann 12A T Cartridge Fuse, 14 x 51mm

P.O.A.

Each (In a Pack of 10) (ex VAT)

Cooper Bussmann 12A T Cartridge Fuse, 14 x 51mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Eaton MCB Enclosure for Use with CI-K Series
€ 49,76Всеки (ex VAT)

Технически документи

Спецификации

Current Rating

12A

Fuse Size

14 x 51mm

Fuse Speed

T

Voltage Rating

250V ac

Series

F15BR

Страна на произход

Mexico

Детайли за продукта

Military Standard 14 x 50mm - F15BR Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

Може да се интересувате от
Eaton MCB Enclosure for Use with CI-K Series
€ 49,76Всеки (ex VAT)