Технически документи
Спецификации
Brand
Cooper BussmannCurrent Rating
5A
Fuse Size
6.3 x 32mm
Voltage Rating
125V ac
Body Material
Glass
Series
F03B
Страна на произход
Mexico
Детайли за продукта
Military Standard 6.35 x 35mm - F03B Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Cooper BussmannCurrent Rating
5A
Fuse Size
6.3 x 32mm
Voltage Rating
125V ac
Body Material
Glass
Series
F03B
Страна на произход
Mexico
Детайли за продукта
Military Standard 6.35 x 35mm - F03B Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available