Cooper Bussmann 3A Cartridge Fuse, 6.3 x 32mm

Номер на артикул на RS: 851-1176Марка: Cooper Bussmann№ по каталога на производителя: F02B250V3AS
brand-logo

Технически документи

Спецификации

Current Rating

3A

Fuse Size

6.3 x 32mm

Voltage Rating

250V ac

Series

F02B

Страна на произход

Mexico

Детайли за продукта

Military Standard 6.35 x 32mm - F02B Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

Може да се интересувате от
Eaton Contactor, 24 V dc Coil, 4 A, 2NO + 2NC, 400 V ac
€ 33,18Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 75) (ex VAT)

Cooper Bussmann 3A Cartridge Fuse, 6.3 x 32mm

P.O.A.

Each (In a Pack of 75) (ex VAT)

Cooper Bussmann 3A Cartridge Fuse, 6.3 x 32mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Eaton Contactor, 24 V dc Coil, 4 A, 2NO + 2NC, 400 V ac
€ 33,18Всеки (ex VAT)

Технически документи

Спецификации

Current Rating

3A

Fuse Size

6.3 x 32mm

Voltage Rating

250V ac

Series

F02B

Страна на произход

Mexico

Детайли за продукта

Military Standard 6.35 x 32mm - F02B Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

Може да се интересувате от
Eaton Contactor, 24 V dc Coil, 4 A, 2NO + 2NC, 400 V ac
€ 33,18Всеки (ex VAT)