Cooper Bussmann 5A Glass Cartridge Fuse, 6.3 x 32mm

Номер на артикул на RS: 851-1107Марка: Cooper Bussmann№ по каталога на производителя: F02B125V5A
brand-logo

Технически документи

Спецификации

Current Rating

5A

Fuse Size

6.3 x 32mm

Voltage Rating

125V ac

Body Material

Glass

Series

F02B

Страна на произход

Mexico

Детайли за продукта

Military Standard 6.35 x 32mm - F02B Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

Може да се интересувате от
Eaton MCCB 3P 250A, Breaking Capacity 80 kA, Fixed Mount
€ 684,901 Box of 1 (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Cooper Bussmann 5A Glass Cartridge Fuse, 6.3 x 32mm

P.O.A.

Each (In a Pack of 5) (ex VAT)

Cooper Bussmann 5A Glass Cartridge Fuse, 6.3 x 32mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Eaton MCCB 3P 250A, Breaking Capacity 80 kA, Fixed Mount
€ 684,901 Box of 1 (ex VAT)

Технически документи

Спецификации

Current Rating

5A

Fuse Size

6.3 x 32mm

Voltage Rating

125V ac

Body Material

Glass

Series

F02B

Страна на произход

Mexico

Детайли за продукта

Military Standard 6.35 x 32mm - F02B Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

Може да се интересувате от
Eaton MCCB 3P 250A, Breaking Capacity 80 kA, Fixed Mount
€ 684,901 Box of 1 (ex VAT)