Cooper Bussmann 8A F Glass Cartridge Fuse, 14 x 51mm

Номер на артикул на RS: 851-0996Марка: Cooper Bussmann№ по каталога на производителя: F02A-8A
brand-logo

Технически документи

Спецификации

Current Rating

8A

Fuse Size

14 x 51mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

Series

F02A

Страна на произход

Mexico

Детайли за продукта

Military Standard 6.35 x 32mm - F02A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

Може да се интересувате от
Eaton, xEnergy MCCB 3P 50A, Breaking Capacity 25 kA
€ 332,68Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 100) (ex VAT)

Cooper Bussmann 8A F Glass Cartridge Fuse, 14 x 51mm

P.O.A.

Each (In a Pack of 100) (ex VAT)

Cooper Bussmann 8A F Glass Cartridge Fuse, 14 x 51mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Eaton, xEnergy MCCB 3P 50A, Breaking Capacity 25 kA
€ 332,68Всеки (ex VAT)

Технически документи

Спецификации

Current Rating

8A

Fuse Size

14 x 51mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

Series

F02A

Страна на произход

Mexico

Детайли за продукта

Military Standard 6.35 x 32mm - F02A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

Може да се интересувате от
Eaton, xEnergy MCCB 3P 50A, Breaking Capacity 25 kA
€ 332,68Всеки (ex VAT)