Eaton Bussmann Series 16A Panel Mount Fuse Holder for 5 x 20mm Fuse, 250V

Номер на артикул на RS: 850-7085Марка: Cooper Bussmann№ по каталога на производителя: BK/HTB-22M-R
brand-logo
Преглед на всички в Home

Технически документи

Спецификации

Fuse Size

5 x 20mm

Current Rating

16A

Voltage Rating

250V

Cap Style

Manual

Series

HTB

Страна на произход

United States

Детайли за продукта

Cooper Bussmann Fuse Holder

Professional range of Cooper Bussmann fuse holders from the HTB, HHF and HKP series

In Line or Panel Mount options
Bayonet Knob Release
Black

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 100) (ex VAT)

Eaton Bussmann Series 16A Panel Mount Fuse Holder for 5 x 20mm Fuse, 250V

P.O.A.

Each (In a Pack of 100) (ex VAT)

Eaton Bussmann Series 16A Panel Mount Fuse Holder for 5 x 20mm Fuse, 250V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Fuse Size

5 x 20mm

Current Rating

16A

Voltage Rating

250V

Cap Style

Manual

Series

HTB

Страна на произход

United States

Детайли за продукта

Cooper Bussmann Fuse Holder

Professional range of Cooper Bussmann fuse holders from the HTB, HHF and HKP series

In Line or Panel Mount options
Bayonet Knob Release
Black

Panel Mounting

CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Може да се интересувате от