Технически документи
Спецификации
Brand
Cooper BussmannCurrent Rating
3A
Fuse Type
Blade
Voltage Rating
32V dc
Colour
Violet
Length
7.5mm
Width
4.3mm
Height
8.4mm
Overall Dimensions
7.5 x 4.3 x 8.4mm
Body Material
Brass
Fuse Speed
F
Series
ATC
UL Class
E56412
Страна на произход
United States
Детайли за продукта
RS PRO Blade Automotive Fuses
These Blade Automotive Fuses from our own RS PRO brand offer efficient protection for wires and electrical equipment in vehicles. Their miniature design utilizes less space, and their ability to cope with high temperatures in adverse environments makes these fuses perfect choice for protection.
Equivalent to ATO and ATC fuses
Voltage rating of 32Vdc
Used for low voltage applications
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Cooper BussmannCurrent Rating
3A
Fuse Type
Blade
Voltage Rating
32V dc
Colour
Violet
Length
7.5mm
Width
4.3mm
Height
8.4mm
Overall Dimensions
7.5 x 4.3 x 8.4mm
Body Material
Brass
Fuse Speed
F
Series
ATC
UL Class
E56412
Страна на произход
United States
Детайли за продукта
RS PRO Blade Automotive Fuses
These Blade Automotive Fuses from our own RS PRO brand offer efficient protection for wires and electrical equipment in vehicles. Their miniature design utilizes less space, and their ability to cope with high temperatures in adverse environments makes these fuses perfect choice for protection.
Equivalent to ATO and ATC fuses
Voltage rating of 32Vdc
Used for low voltage applications