Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Eaton Bussmann Series 4A Pink Blade Car Fuse, 32V dc

Номер на артикул на RS: 852-7348Марка: Cooper Bussmann№ по каталога на производителя: ATC-4
brand-logo

Технически документи

Спецификации

Current Rating

4A

Fuse Type

Blade

Voltage Rating

32V dc

Colour

Pink

Length

7.5mm

Width

4.3mm

Height

8.4mm

Overall Dimensions

7.5 x 4.3 x 8.4mm

Body Material

Brass

Fuse Speed

F

Series

ATC

UL Class

E56412

Страна на произход

United States

Детайли за продукта

RS PRO Blade Automotive Fuses

These Blade Automotive Fuses from our own RS PRO brand offer efficient protection for wires and electrical equipment in vehicles. Their miniature design utilizes less space, and their ability to cope with high temperatures in adverse environments makes these fuses perfect choice for protection.

Equivalent to ATO and ATC fuses
Voltage rating of 32Vdc
Used for low voltage applications

Може да се интересувате от
RS PRO 4A Pink Blade Car Fuse, 32V dc
€ 0,505Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Eaton Bussmann Series 4A Pink Blade Car Fuse, 32V dc

P.O.A.

Eaton Bussmann Series 4A Pink Blade Car Fuse, 32V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 4A Pink Blade Car Fuse, 32V dc
€ 0,505Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Current Rating

4A

Fuse Type

Blade

Voltage Rating

32V dc

Colour

Pink

Length

7.5mm

Width

4.3mm

Height

8.4mm

Overall Dimensions

7.5 x 4.3 x 8.4mm

Body Material

Brass

Fuse Speed

F

Series

ATC

UL Class

E56412

Страна на произход

United States

Детайли за продукта

RS PRO Blade Automotive Fuses

These Blade Automotive Fuses from our own RS PRO brand offer efficient protection for wires and electrical equipment in vehicles. Their miniature design utilizes less space, and their ability to cope with high temperatures in adverse environments makes these fuses perfect choice for protection.

Equivalent to ATO and ATC fuses
Voltage rating of 32Vdc
Used for low voltage applications

Може да се интересувате от
RS PRO 4A Pink Blade Car Fuse, 32V dc
€ 0,505Each (In a Pack of 10) (ex VAT)