Convac VAC3000PEU Handheld Mini Vacuum Cleaner for Small Particles, 3m Cable, 220 → 240V ac, Type C - Euro Plug
Технически документи
Спецификации
Brand
ConvacVacuum Cleaner Type
Handheld
Application
Small Particles
Supply Voltage
220 → 240V ac
Bag/Bagless
Bag
Cable Length
3m
Dry Capacity
2.4 L Hepa bag
Power Rating
800W
Plug Type
Type C - Euro Plug
Model Number
VAC3000PEU
Страна на произход
United Kingdom
Детайли за продукта
Technician's compact vacuum cleaner
Manufactured in accordance with IEC335-2.69, VDE0700 and BS5415
Suitable for toner
Built-in storage space for additional parts with lid, warning light for full filter bag
Thermal protection
3 m mains connection lead with Euro plug
Dimensions (W x H x D): 457 x 190 x 241 mm
Weight: Approx. 5.5 kg
A technician's compact vacuum cleaner for 220/240 V AC mains operation. The powerful 700 W motor makes this vacuum cleaner ideally suited for cleaning copiers and other office equipment. The vacuum cleaner is supplied with a hose, a ridged nozzle, a flexible rubber nozzle and a flexible hose with a receptacle for brushes. Packet of ten yellow filter bags with a secondary filter bag made from textile fabric can be ordered separately.
€ 550,99
€ 550,99 Всеки (ex VAT)
1
€ 550,99
€ 550,99 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
ConvacVacuum Cleaner Type
Handheld
Application
Small Particles
Supply Voltage
220 → 240V ac
Bag/Bagless
Bag
Cable Length
3m
Dry Capacity
2.4 L Hepa bag
Power Rating
800W
Plug Type
Type C - Euro Plug
Model Number
VAC3000PEU
Страна на произход
United Kingdom
Детайли за продукта
Technician's compact vacuum cleaner
Manufactured in accordance with IEC335-2.69, VDE0700 and BS5415
Suitable for toner
Built-in storage space for additional parts with lid, warning light for full filter bag
Thermal protection
3 m mains connection lead with Euro plug
Dimensions (W x H x D): 457 x 190 x 241 mm
Weight: Approx. 5.5 kg
A technician's compact vacuum cleaner for 220/240 V AC mains operation. The powerful 700 W motor makes this vacuum cleaner ideally suited for cleaning copiers and other office equipment. The vacuum cleaner is supplied with a hose, a ridged nozzle, a flexible rubber nozzle and a flexible hose with a receptacle for brushes. Packet of ten yellow filter bags with a secondary filter bag made from textile fabric can be ordered separately.