Control Techniques Inverter Drive, 4 kW, 3 Phase, 380 → 480 V ac, 9.4 A, M400 Series

Номер на артикул на RS: 175-4026Марка: Control Techniques№ по каталога на производителя: M400-03400094A10100AB100

Технически документи

Спецификации

Power Rating

4 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

9.4 A

For Use With

Induction Motor Control

Series

M400

Field Bus Communication Type

CANopen, DeviceNet, EtherCAT, Ethernet, ModBus, PROFIBUS, PROFINET

IP Rating

IP20

Output Frequency

0 → 550Hz

Drive Type

Vector Control

Mounting Type

Panel Mount

Filter Included

Yes

Control Panel

No

Overall Depth

160mm

Function

Motor Control

Overall Length

226mm

Overall Width

90mm

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 1 100,76

€ 1 100,76 Всеки (ex VAT)

Control Techniques Inverter Drive, 4 kW, 3 Phase, 380 → 480 V ac, 9.4 A, M400 Series

€ 1 100,76

€ 1 100,76 Всеки (ex VAT)

Control Techniques Inverter Drive, 4 kW, 3 Phase, 380 → 480 V ac, 9.4 A, M400 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Power Rating

4 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

9.4 A

For Use With

Induction Motor Control

Series

M400

Field Bus Communication Type

CANopen, DeviceNet, EtherCAT, Ethernet, ModBus, PROFIBUS, PROFINET

IP Rating

IP20

Output Frequency

0 → 550Hz

Drive Type

Vector Control

Mounting Type

Panel Mount

Filter Included

Yes

Control Panel

No

Overall Depth

160mm

Function

Motor Control

Overall Length

226mm

Overall Width

90mm

Страна на произход

China