Control Techniques Inverter Drive, 7.5 kW, 3 Phase, 380 → 480 V ac, 17 A, M200 Series
Технически документи
Спецификации
Brand
Control TechniquesPower Rating
7.5 kW
Phase
3
Supply Voltage
380 → 480 V ac
Current Rating
17 A
Series
M200
For Use With
Induction Motor Control
Field Bus Communication Type
CANopen, DeviceNet, EtherCAT, Ethernet, ModBus, PROFIBUS, PROFINET
IP Rating
IP20
Output Frequency
0 → 550Hz
Drive Type
Vector Control
Mounting Type
Panel Mount
Filter Included
Yes
Control Panel
Yes
Overall Width
115mm
Overall Depth
175mm
Function
Motor Control
Overall Length
277mm
Страна на произход
China
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Control TechniquesPower Rating
7.5 kW
Phase
3
Supply Voltage
380 → 480 V ac
Current Rating
17 A
Series
M200
For Use With
Induction Motor Control
Field Bus Communication Type
CANopen, DeviceNet, EtherCAT, Ethernet, ModBus, PROFIBUS, PROFINET
IP Rating
IP20
Output Frequency
0 → 550Hz
Drive Type
Vector Control
Mounting Type
Panel Mount
Filter Included
Yes
Control Panel
Yes
Overall Width
115mm
Overall Depth
175mm
Function
Motor Control
Overall Length
277mm
Страна на произход
China